• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 39306423 39306423 LED recessed/surface-mount light LED (monochrome) Built-in LED 6 W Silver

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 6 W Total luminous flux= 540 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

540 lm

Total luminous flux

540 lm

3000 K

Colour

Warm white

Type

Circular

Protection screen

Textured

Radiation angle

40°

Light features

Dimmable

Recess diameter

68 mm

Recess depth

75 mm

Outside Ø

84 mm

Protection class

II

Factory colour

Silver

Material

Stainless steel

Glass

n.rel.

Dim

(Ø x H) 84 mm x 8 mm

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Height

8 mm

(Ø)

84 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748062 Brumberg 39306423 39306423 LED recessed/surface-mount light LED (monochrome) Built-in LED 6 W Silver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.