
Image similar
LED recessed light
230 V
1
w/o
LED (monochrome)
6 W
6 W
650 lm
650 lm
3000 K
White
Square
40°
Swivelling
68 mm
50 mm
IP65
II
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
Yes
Yes
3000 K
82 mm
82 mm
Datasheet 2293718 Brumberg 39355023 39355023 LED recessed light LED (monochrome) w/o 6 W
User & Safety Instructions 2293718 Brumberg 39355023 39355023 LED recessed light LED (monochrome) w/o 6 W
The necessary accessories are required to use the article as described.