
Image similar
LED recessed light
230 V
1
w/o
LED (monochrome)
7 W
7 W
740 lm
740 lm
White
Circular
40°
Swivelling
68 mm
38 mm
82 mm
IP20
II
Chrome
Aluminium
n.rel.
(L x W x H) 110 x 50 x 19 mm
Yes
Yes
50 mm
19 mm
110 mm
not relevant
Datasheet 2298163 Brumberg 39361023 39361023 LED recessed light LED (monochrome) w/o 7 W Chrome
User & Safety Instructions 2298163 Brumberg 39361023 39361023 LED recessed light LED (monochrome) w/o 7 W Chrome
The necessary accessories are required to use the article as described.