
Image similar
LED recessed light
230 V
1
LED (monochrome)
6 W
6 W
460 lm
White
40°
Swivelling
68 mm
50 mm
IP20
II
Chrome
n.rel.
(L x W) 82 mm x 82 mm
Yes
82 mm
82 mm
Datasheet 2291665 Brumberg 39374023 39374023 LED recessed light LED (monochrome) 6 W Chrome
User & Safety Instructions 2291665 Brumberg 39374023 39374023 LED recessed light LED (monochrome) 6 W Chrome
The necessary accessories are required to use the article as described.