• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 39374073 39374073 LED recessed light LED (monochrome) w/o 6 W White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Lights LED Recessed Lighting d2w 3000K White dimm. 39374073

  • Power= 6 W Total luminous flux= 460 lm White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 460 lm
  • Operating device: LED operating device current-controlled
  • Dimming Phase section: Yes
  • Color temperature 1800..3000 K.
  • Color rendering index CRI: 80-89
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: AC
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

460 lm

Total luminous flux

460 lm

Colour

White

Radiation angle

40°

Light features

Swivelling

Recess diameter

68 mm

Recess depth

50 mm

IP20

Protection class

II

Factory colour

White

n.rel.

Dim

(L x W) 82 mm x 82 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

1800 K

Colour temperature range

1800 - 3000 K

Width

82 mm

Length

82 mm

Documents & Downloads

Datasheet

Datasheet 2292188 Brumberg 39374073 39374073 LED recessed light LED (monochrome) w/o 6 W White

User & Safety Instructions

User & Safety Instructions 2292188 Brumberg 39374073 39374073 LED recessed light LED (monochrome) w/o 6 W White

Description

LED installation spotlight set BB14, dim2warm, dimmable, white. Designed in a compact design for quick mounting without tools for ceiling installation. When the light is dimmed, the color temperature decreases. Set incl. converter for 230 V mains voltage, phase section, dimensions of converter: L 110 x W 50 x H 19 mm. Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Cast / aluminum / glass, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) II, Voltage: 230V AC 50Hz, Power: 6W, Number of bulbs / sockets: 1.0 pcs, Light current: 460lm, Color temperature: 3000 to 1800K, Angle of radiation: 38°, Adjustable, with operating device, Type of dimming: Phase section,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.