
Image similar
LED recessed light
230 V
1
w/o
LED (monochrome)
6 W
6 W
640 lm
640 lm
White
40°
Dimmable
68 mm
45 mm
IP54
II
Stainless steel
Stainless steel
n.rel.
(L x W) 82 mm x 82 mm
Yes
Yes
82 mm
82 mm
yes
Datasheet 2293909 Brumberg 39376423 39376423 LED recessed light LED (monochrome) w/o 6 W Stainless steel
User & Safety Instructions 2293909 Brumberg 39376423 39376423 LED recessed light LED (monochrome) w/o 6 W Stainless steel
The necessary accessories are required to use the article as described.