
1/2
LED recessed light
230 V
1
LED (monochrome)
12 W
12 W
1280 lm
4000 K
White
40°
Dimmable
Swivelling
95 mm
60 mm
110 mm
IP20
II
White
Aluminium
n.rel.
Yes
4000 K
not relevant
Datasheet 2602225 Brumberg 39395074 39395074 LED recessed light LED (monochrome) 12 W White
User & Safety Instructions 2602225 Brumberg 39395074 39395074 LED recessed light LED (monochrome) 12 W White
The necessary accessories are required to use the article as described.