
1/2
LED recessed light
230 V
1
LED (monochrome)
12 W
12 W
1230 lm
3000 K
White
40°
Dimmable
Swivelling
95 mm
60 mm
110 mm
IP20
II
Black
Aluminium
n.rel.
Yes
3000 K
not relevant
Datasheet 2610952 Brumberg 39395083 39395083 LED recessed light LED (monochrome) 12 W Black
User & Safety Instructions 2610952 Brumberg 39395083 39395083 LED recessed light LED (monochrome) 12 W Black
The necessary accessories are required to use the article as described.