• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 39396073 39396073 LED recessed light LED (monochrome) 12 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 12 W Total luminous flux= 1230 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

12 W

12 W

Total luminous flux

1230 lm

3000 K

Colour

White

Radiation angle

40°

Light features

Dimmable

Swivelling

Recess diameter

95 mm

Recess depth

60 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2610266 Brumberg 39396073 39396073 LED recessed light LED (monochrome) 12 W White

User & Safety Instructions

User & Safety Instructions 2610266 Brumberg 39396073 39396073 LED recessed light LED (monochrome) 12 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.