
1/4
LED recessed light
230 V AC
1
LED (monochrome)
8 W
8 W
1010 lm
3000 K
White
Clear
40°
Recess mount option
Ceiling mount option
Swivelling
Incl. ballast
Dimmable
Direct light emission
68 mm
38 mm
83 mm
IP44 (Front)
IP20 (back panel)
II
White
Aluminium
Plastic
n.rel.
Yes
Yes
3000 K
3 mm
yes
Datasheet 3830811 Brumberg 39413173 LED recessed light LED (monochrome) 8 W White
Datasheet 3830811 Brumberg 39413173 LED recessed light LED (monochrome) 8 W White
User & Safety Instructions 3830811 Brumberg 39413173 LED recessed light LED (monochrome) 8 W White
The necessary accessories are required to use the article as described.