
Image similar
LED recessed light
230 V
1
Built-in LED
LED (monochrome)
6 W
6 W
460 lm
460 lm
White
Square
40°
Swivelling
68 mm
32 mm
IP20
II
White
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
Yes
Yes
3000 K
1800 K
1800 - 3000 K
82 mm
82 mm
Datasheet 2292324 Brumberg 39462073 39462073 LED recessed light LED (monochrome) Built-in LED 6 W White
User & Safety Instructions 2292324 Brumberg 39462073 39462073 LED recessed light LED (monochrome) Built-in LED 6 W White
The necessary accessories are required to use the article as described.