
Image similar
LED recessed light
230 V
1
LED (monochrome)
6 W
6 W
640 lm
640 lm
3000 K
White
40°
Swivelling
68 mm
25 mm
36 mm
82 mm
IP20
II
Nickel
Aluminium
n.rel.
Yes
Yes
3000 K
not relevant
Datasheet 2291534 Brumberg 39463153 39463153 LED recessed light LED (monochrome) 6 W Nickel
User & Safety Instructions 2291534 Brumberg 39463153 39463153 LED recessed light LED (monochrome) 6 W Nickel
The necessary accessories are required to use the article as described.