
1/5
LED recessed light
230 V AC
3
LED (monochrome)
18 W
18 W
1890 lm
3000 K
White
40°
Recess mount option
Ceiling mount option
Swivelling
Incl. ballast
Dimmable
Direct light emission
68 mm
36 mm
82 mm
II
Black
Aluminium
n.rel.
Yes
Yes
3000 K
4 mm
powder-coated
yes
Datasheet 3832074 Brumberg 39463183S3 LED recessed light LED (monochrome) 18 W Black
Datasheet 3832074 Brumberg 39463183S3 LED recessed light LED (monochrome) 18 W Black
User & Safety Instructions 3832074 Brumberg 39463183S3 LED recessed light LED (monochrome) 18 W Black
User & Safety Instructions 3832074 Brumberg 39463183S3 LED recessed light LED (monochrome) 18 W Black
The necessary accessories are required to use the article as described.