• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 39473153 LED recessed light LED (monochrome) 6 W Nickel

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 6 W Total luminous flux= 460 lm White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

Total luminous flux

460 lm

Colour

White

Protection screen

Clear

Radiation angle

40°

Light features

Recess mount option

Ceiling mount option

Swivelling

Incl. ballast

Dimmable

Direct light emission

Recess diameter

68 mm

Recess depth

42 mm

Outside Ø

88 mm

Protection class

II

Factory colour

Nickel

Material

Glass

n.rel.

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

1800 K

Colour temperature range

1800 - 3000 K

Height

5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830822 Brumberg 39473153 LED recessed light LED (monochrome) 6 W Nickel

Datasheet 3830822 Brumberg 39473153 LED recessed light LED (monochrome) 6 W Nickel

User & Safety Instructions

User & Safety Instructions 3830822 Brumberg 39473153 LED recessed light LED (monochrome) 6 W Nickel

User & Safety Instructions 3830822 Brumberg 39473153 LED recessed light LED (monochrome) 6 W Nickel

User & Safety Instructions 3830822 Brumberg 39473153 LED recessed light LED (monochrome) 6 W Nickel

Description

LED installation emitter set, dim-warm, phase section dimmable, with connection box, nickel matte, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Cast iron / aluminum / glass / plastic, protection class: On the room side: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 3,000 W, number of lights / sockets: 1,800 piece, light current: 460 lm, color temperature: From 6 K to 1 K, light color: White, radiation angle: 38°, adjustability: swiveling, with operating device: yes, Dimmable: yes, type of dimming: phase section.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.