
1/5
LED recessed light
230 V AC
1
LED (monochrome)
7 W
7 W
680 lm
3000 K
White
40°
Recess mount option
Ceiling mount option
Swivelling
Incl. ballast
Dimmable
Direct light emission
68 mm
38 mm
82 mm
II
Black
Aluminium
n.rel.
Yes
Yes
3000 K
3 mm
powder-coated
yes
Datasheet 3830829 Brumberg 39479183 LED recessed light LED (monochrome) 7 W Black
Datasheet 3830829 Brumberg 39479183 LED recessed light LED (monochrome) 7 W Black
User & Safety Instructions 3830829 Brumberg 39479183 LED recessed light LED (monochrome) 7 W Black
The necessary accessories are required to use the article as described.