• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 39483643 39483643 LED recessed light LED (monochrome) Bulb cannot be changed 6 W Titanium

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED-BLD-IN RADIATOR 230V 39483643

  • Power= 6 W Total luminous flux= 460 lm Colour temperature= 3000 K White

Technical specifications

  • Beam angle: Medium radiation 21-40°
  • Operating device: LED operating device current-controlled
  • Dimming depends on the operating device: no.
  • Dimming Phase section: Yes
  • Suitable for panel mounting: Yes
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

Bulb cannot be changed

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

460 lm

Total luminous flux

460 lm

3000 K

Colour

White

Type

Circular

Radiation angle

40°

Light features

Swivelling

Dimmable

Ceiling mount option

Recess diameter

68 mm

Recess depth

50 mm

Outside Ø

82 mm

IP20

Protection class

II

Factory colour

Titanium

Material

Aluminium

n.rel.

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

1800 K

Colour temperature range

1800 - 3000 K

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337535 Brumberg 39483643 39483643 LED recessed light LED (monochrome) Bulb cannot be changed 6 W Titanium

Description

LED installation spotlight set BB18, dim2warm, dimmable, with converter and junction box, matt titanium, round. Designed in a compact design for quick mounting without tools for ceiling installation. When the light is dimmed, the color temperature decreases. Set incl. converter for 230 V mains voltage, phase section, dimensions of converter: L 110 x W 50 x H 19 mm. For use IN THE areas OF HOME/LIVING, OFFICE/COMMUNICATION, HOTEL INDUSTRY/GASTRONOMY Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum / glass / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, output: 6W, number of bulbs / sockets: 1.0 pcs, luminous flux: 460lm, color temperature: 3000 to 1800K, angle of radiation: 38°, adjustable: Swiveling, with operating device, type of dimming: Phase section.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.