
1/4
LED recessed light
230 V AC
1
LED (monochrome)
7 W
7 W
620 lm
3000 K
White
40°
Recess mount option
Ceiling mount option
Swivelling
Incl. ballast
Dimmable
Direct light emission
68 mm
55 mm
85 mm
IP65 (on front)
IP20 (back panel)
II
Nickel
Aluminium
n.rel.
Yes
Yes
3000 K
4 mm
yes
Datasheet 3832084 Brumberg 39484153AB LED recessed light LED (monochrome) 7 W Nickel
Datasheet 3832084 Brumberg 39484153AB LED recessed light LED (monochrome) 7 W Nickel
User & Safety Instructions 3832084 Brumberg 39484153AB LED recessed light LED (monochrome) 7 W Nickel
User & Safety Instructions 3832084 Brumberg 39484153AB LED recessed light LED (monochrome) 7 W Nickel
The necessary accessories are required to use the article as described.