• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 39488153 39488153 LED recessed light LED (monochrome) 7 W Nickel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 7 W Total luminous flux= 620 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

7 W

7 W

Total luminous flux

620 lm

3000 K

Colour

White

Radiation angle

40°

Light features

Ceiling mount option

Recess mount option

Dimmable

Swivelling

Recess diameter

68 mm

Recess depth

55 mm

IP65

Protection class

II

Factory colour

Nickel

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

Colour rendering index

80-89

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2606829 Brumberg 39488153 39488153 LED recessed light LED (monochrome) 7 W Nickel

User & Safety Instructions

User & Safety Instructions 2606829 Brumberg 39488153 39488153 LED recessed light LED (monochrome) 7 W Nickel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.