
1/2
LED recessed light
230 V
1
LED (monochrome)
6 W
6 W
680 lm
3000 K
White
40°
Ceiling mount option
Recess mount option
Dimmable
Swivelling
68 mm
50 mm
82 mm
IP20
II
Chrome
Aluminium
n.rel.
Yes
3000 K
80-89
not relevant
Datasheet 2597085 Brumberg 40143023 40143023 LED recessed light LED (monochrome) 6 W Chrome
User & Safety Instructions 2597085 Brumberg 40143023 40143023 LED recessed light LED (monochrome) 6 W Chrome
The necessary accessories are required to use the article as described.