• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 40143783 LED recessed light LED (monochrome) 6 W Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 6 W Total luminous flux= 730 lm Colour temperature= 3000 K

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

Total luminous flux

730 lm

3000 K

Protection screen

Clear

Radiation angle

40°

Light features

Recess mount option

Ceiling mount option

Swivelling

Incl. ballast

Dimmable

Direct light emission

Recess diameter

68 mm

Recess depth

42 mm

Outside Ø

82 mm

Protection class

II

Factory colour

Black

Material

Aluminium

Glass

n.rel.

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Height

3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830838 Brumberg 40143783 LED recessed light LED (monochrome) 6 W Black

Datasheet 3830838 Brumberg 40143783 LED recessed light LED (monochrome) 6 W Black

User & Safety Instructions

User & Safety Instructions 3830838 Brumberg 40143783 LED recessed light LED (monochrome) 6 W Black

User & Safety Instructions 3830838 Brumberg 40143783 LED recessed light LED (monochrome) 6 W Black

User & Safety Instructions 3830838 Brumberg 40143783 LED recessed light LED (monochrome) 6 W Black

Description

LED recessed spotlight set, phase section dimmable (round converter), vinyl black shining, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / glass / plastic, protection class: On the room side: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 3,000 W, number of lights / sockets: 38 piece, light current: 730 lm, color temperature: 6 K, angle of radiation: 1°, adjustable, adjustable: With operating device: yes, dimmable: yes, type of dimming: phase section.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.