
Highlights & Details
- Power= 6 W Total luminous flux= 730 lm Colour temperature= 3000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
- Total luminous flux
730 lm
3000 K
- Colour
White
- Protection screen
Clear
- Radiation angle
40°
- Light features
Recess mount option
Ceiling mount option
Swivelling
Incl. ballast
Dimmable
Direct light emission
- Recess diameter
68 mm
- Recess depth
42 mm
- Protection class
II
- Factory colour
Beige
- Material
Aluminium
Glass
n.rel.
- Dim
(L x W x H) 82 x 82 x 3 mm
Yes
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
82 mm
- Height
3 mm
- Length
82 mm
- Type
powder-coated
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3830839 Brumberg 40144123 LED recessed light LED (monochrome) 6 W Beige
Datasheet 3830839 Brumberg 40144123 LED recessed light LED (monochrome) 6 W Beige
User & Safety Instructions
User & Safety Instructions 3830839 Brumberg 40144123 LED recessed light LED (monochrome) 6 W Beige
User & Safety Instructions 3830839 Brumberg 40144123 LED recessed light LED (monochrome) 6 W Beige
User & Safety Instructions 3830839 Brumberg 40144123 LED recessed light LED (monochrome) 6 W Beige
Description
This text is machine translated.
What kind of Flush Mount Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

![Lighting beam spread chart showing diameter Ø (m) and illuminance E0(0°) [lx] at 1.0–5.0 m: 0.7/0.7 to 3.5/3.4 m, 1173.2 to 46.9 lx.<br>](https://asset.conrad.com/media10/isa/160267/c1/-/en/003830839PI02T1789393858/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)




