
Image similar
LED recessed light
230 V
1
w/o
LED (monochrome)
6 W
6 W
640 lm
640 lm
White
40°
Swivelling
68 mm
38 mm
IP20
II
White
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
Yes
Yes
82 mm
82 mm
yes
Datasheet 2291653 Brumberg 40365073 40365073 LED recessed light LED (monochrome) w/o 6 W White
User & Safety Instructions 2291653 Brumberg 40365073 40365073 LED recessed light LED (monochrome) w/o 6 W White
The necessary accessories are required to use the article as described.