
1/2
LED recessed light
230 V
1
LED (monochrome)
6 W
6 W
680 lm
3000 K
White
40°
Ceiling mount option
Recess mount option
Dimmable
68 mm
45 mm
82 mm
II
White
Stainless steel
n.rel.
Yes
3000 K
80-89
not relevant
Datasheet 2598770 Brumberg 40375073 40375073 LED recessed light LED (monochrome) 6 W White
User & Safety Instructions 2598770 Brumberg 40375073 40375073 LED recessed light LED (monochrome) 6 W White
The necessary accessories are required to use the article as described.