
1/5
LED recessed light
230 V AC
1
LED (monochrome)
6 W
6 W
630 lm
3000 K
White
40°
Recess mount option
Ceiling mount option
Swivelling
Incl. ballast
Dimmable
Direct light emission
68 mm
36 mm
82 mm
II
Nickel
Aluminium
n.rel.
Yes
Yes
3000 K
4 mm
Brushed
yes
Datasheet 3830844 Brumberg 40463153 LED recessed light LED (monochrome) 6 W Nickel
Datasheet 3830844 Brumberg 40463153 LED recessed light LED (monochrome) 6 W Nickel
User & Safety Instructions 3830844 Brumberg 40463153 LED recessed light LED (monochrome) 6 W Nickel
User & Safety Instructions 3830844 Brumberg 40463153 LED recessed light LED (monochrome) 6 W Nickel
The necessary accessories are required to use the article as described.