
1/5
LED recessed light
230 V AC
1
LED (monochrome)
6 W
6 W
640 lm
3000 K
White
Clear
40°
Recess mount option
Ceiling mount option
Swivelling
Incl. ballast
Dimmable
Direct light emission
68 mm
38 mm
83 mm
II
Stainless steel
Stainless steel
Plastic
n.rel.
Yes
Yes
3000 K
3 mm
yes
Datasheet 3830853 Brumberg 40469223 LED recessed light LED (monochrome) 6 W Stainless steel
Datasheet 3830853 Brumberg 40469223 LED recessed light LED (monochrome) 6 W Stainless steel
User & Safety Instructions 3830853 Brumberg 40469223 LED recessed light LED (monochrome) 6 W Stainless steel
User & Safety Instructions 3830853 Brumberg 40469223 LED recessed light LED (monochrome) 6 W Stainless steel
The necessary accessories are required to use the article as described.