• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 40476423 LED recessed light LED (monochrome) 6 W Stainless steel

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 6 W Total luminous flux= 730 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

Total luminous flux

730 lm

3000 K

Colour

White

Protection screen

Clear

Radiation angle

40°

Light features

Recess mount option

Ceiling mount option

Incl. ballast

Dimmable

Direct light emission

Recess diameter

68 mm

Recess depth

45 mm

IP54 (front)

IP20 (back panel)

Protection class

II

Factory colour

Stainless steel

Material

Stainless steel

Glass

n.rel.

Dim

(L x W x H) 82 x 82 x 3 mm

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Width

82 mm

Height

3 mm

Length

82 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830859 Brumberg 40476423 LED recessed light LED (monochrome) 6 W Stainless steel

Datasheet 3830859 Brumberg 40476423 LED recessed light LED (monochrome) 6 W Stainless steel

User & Safety Instructions

User & Safety Instructions 3830859 Brumberg 40476423 LED recessed light LED (monochrome) 6 W Stainless steel

User & Safety Instructions 3830859 Brumberg 40476423 LED recessed light LED (monochrome) 6 W Stainless steel

User & Safety Instructions 3830859 Brumberg 40476423 LED recessed light LED (monochrome) 6 W Stainless steel

Description

LED recessed downlight set, V4A, IP54, phase dimmable (round converter), with junction box, matt stainless steel, square. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Stainless steel V4A / aluminum / glass / plastic, protection class: According to DIN EN 60529: IP54, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 6 W, number of bulbs / sockets: 38 piece, light current: 730 lm, color temperature: 3,000 K, light color: White, angle of radiation: 1°, Adjustable: not adjustable, with operating device: yes, dimmable: yes, type of dimming: phase section.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.