• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 40481153 40481153 LED recessed light LED (monochrome) 7 W Nickel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 7 W Total luminous flux= 620 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

7 W

7 W

Total luminous flux

620 lm

3000 K

Colour

White

Radiation angle

40°

Light features

Ceiling mount option

Recess mount option

Dimmable

Recess diameter

68 mm

Recess depth

50 mm

Outside Ø

82 mm

IP65

Protection class

II

Factory colour

Nickel

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

Height

3 mm

Colour rendering index

80-89

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2602220 Brumberg 40481153 40481153 LED recessed light LED (monochrome) 7 W Nickel

User & Safety Instructions

User & Safety Instructions 2602220 Brumberg 40481153 40481153 LED recessed light LED (monochrome) 7 W Nickel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.