
1/4
LED recessed light
230 V AC
1
LED (monochrome)
7 W
7 W
620 lm
3000 K
White
Clear
40°
Recess mount option
Ceiling mount option
Incl. ballast
Dimmable
Direct light emission
68 mm
50 mm
82 mm
IP65 (on front)
IP20 (back panel)
II
Nickel
Aluminium
Plastic
n.rel.
(L x W x H) 85 x 85 x 3 mm
Yes
Yes
3000 K
85 mm
3 mm
85 mm
yes
Datasheet 3832095 Brumberg 40481183AB LED recessed light LED (monochrome) 7 W Nickel
Datasheet 3832095 Brumberg 40481183AB LED recessed light LED (monochrome) 7 W Nickel
User & Safety Instructions 3832095 Brumberg 40481183AB LED recessed light LED (monochrome) 7 W Nickel
The necessary accessories are required to use the article as described.