• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 40498183 LED recessed light LED (monochrome) 7 W Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 7 W Total luminous flux= 680 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

7 W

7 W

Total luminous flux

680 lm

3000 K

Colour

White

Radiation angle

40°

Light features

Recess mount option

Ceiling mount option

Swivelling

Incl. ballast

Dimmable

Direct light emission

Recess diameter

68 mm

Recess depth

43 mm

Protection class

II

Factory colour

Black

Material

Aluminium

n.rel.

Dim

(L x W x H) 82 x 82 x 4.5 mm

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Width

82 mm

Height

4.5 mm

Length

82 mm

Type

powder-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830869 Brumberg 40498183 LED recessed light LED (monochrome) 7 W Black

Datasheet 3830869 Brumberg 40498183 LED recessed light LED (monochrome) 7 W Black

User & Safety Instructions

User & Safety Instructions 3830869 Brumberg 40498183 LED recessed light LED (monochrome) 7 W Black

Description

LED recessed spotlight set, phase section dimmable (round converter), with junction box, black structure, square. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / polycarbonate, enclosure rating: On the room side: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 7 3,000 W, number of lights / sockets: 40 piece, light current: 680 lm, color temperature: White, radiation angle: 1°, Adjustability: swiveling, With operating device: yes, dimming: yes, type of dimming: phase section.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.