• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 40612175 40612175 LED recessed light LED (monochrome) Bulb cannot be changed 11 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 11 W Total luminous flux= 1385 lm Colour temperature= 3500 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Bulb cannot be changed

Bulb type

LED (monochrome)

Rating per bulb

11 W

11 W

1385 lm

Total luminous flux

1385 lm

3500 K

Colour

White

Type

Circular

Radiation angle

55°

Light features

Incl. ballast

Recess diameter

100 mm

Recess length

100 mm

Recess width

100 mm

Recess depth

77 mm

Outside Ø

115 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Dim

(Ø x D) 115 mm x 77 mm

No

Light bulb included

Yes

Colour temperature (max.)

3500 K

Colour temperature (min.)

3500 K

Colour temperature range

3500 - 3500 K

Depth

77 mm

(Ø)

115 mm

Colour rendering index

90-100

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3135362 Brumberg 40612175 40612175 LED recessed light LED (monochrome) Bulb cannot be changed 11 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.