• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 41413173DW LED recessed light LED (monochrome) 8 W White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 8 W Total luminous flux= 530 lm White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

8 W

8 W

Total luminous flux

530 lm

Colour

White

Protection screen

Clear

Radiation angle

40°

Light features

Recess mount option

Ceiling mount option

Swivelling

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Recess diameter

68 mm

Recess depth

38 mm

Outside Ø

83 mm

IP44 (Front)

IP20 (back panel)

Protection class

II

Factory colour

White

Material

Aluminium

Plastic

n.rel.

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

1800 K

Colour temperature range

1800 - 3000 K

Height

3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832102 Brumberg 41413173DW LED recessed light LED (monochrome) 8 W White

User & Safety Instructions

User & Safety Instructions 3832102 Brumberg 41413173DW LED recessed light LED (monochrome) 8 W White

Description

LED Recessed Spotlight Set, DALI dimmable, Dim2warm, IP44, with junction box, white structure, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum / PMMA, protection class on the room side: According to DIN EN 60529: IP44, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 3,000 W, number of lights / sockets: 1,800 piece, light current: 36 lm, color temperature: From 8 K to 1 K, light color: White, angle: 530°, adjustable: Swivels, with operating device: yes, Dimmable: Yes, type of dimming: DALI-2.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.