
1/4
LED recessed light
230 V AC
1
LED (monochrome)
8 W
8 W
1010 lm
3000 K
White
Clear
40°
Recess mount option
Ceiling mount option
Swivelling
Incl. ballast
Dimmable
Direct light emission
68 mm
38 mm
IP44 (Front)
IP20 (back panel)
II
White
Aluminium
Plastic
n.rel.
(L x W x H) 83 x 83 x 3 mm
Yes
Yes
3000 K
83 mm
3 mm
83 mm
yes
Datasheet 3830874 Brumberg 41415173 LED recessed light LED (monochrome) 8 W White
User & Safety Instructions 3830874 Brumberg 41415173 LED recessed light LED (monochrome) 8 W White
The necessary accessories are required to use the article as described.