• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 41415173DW LED recessed light LED (monochrome) 8 W White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 8 W Total luminous flux= 530 lm White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

8 W

8 W

Total luminous flux

530 lm

Colour

White

Protection screen

Clear

Radiation angle

40°

Light features

Recess mount option

Ceiling mount option

Swivelling

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Recess diameter

68 mm

Recess depth

38 mm

IP44 (Front)

IP20 (back panel)

Protection class

II

Factory colour

White

Material

Aluminium

Plastic

n.rel.

Dim

(L x W x H) 83 x 83 x 3 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

1800 K

Colour temperature range

1800 - 3000 K

Width

83 mm

Height

3 mm

Length

83 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832106 Brumberg 41415173DW LED recessed light LED (monochrome) 8 W White

User & Safety Instructions

User & Safety Instructions 3832106 Brumberg 41415173DW LED recessed light LED (monochrome) 8 W White

Description

LED Recessed Spotlight Set, DALI dimmable, Dim2warm, IP44, with junction box, white structure, square. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum / PMMA, protection class on the room side: According to DIN EN 60529: IP44, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 3,000 W, number of lights / sockets: 1,800 piece, light current: 36 lm, color temperature: From 8 K to 1 K, light color: White, angle: 530°, adjustable: Swivels, with operating device: yes, Dimmable: Yes, type of dimming: DALI-2.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.