
1/4
LED recessed light
230 V AC
1
LED (monochrome)
6 W
6 W
750 lm
White
Clear
40°
Recess mount option
Ceiling mount option
Swivelling
Incl. ballast
Dimmable
Direct light emission
Selectable luminous flux
68 mm
38 mm
IP44 (Front)
IP20 (back panel)
II
White
Aluminium
Plastic
n.rel.
(L x W x H) 83 x 83 x 3 mm
Yes
Yes
6500 K
2700 K
2700 - 6500 K
83 mm
3 mm
83 mm
yes
Datasheet 3832107 Brumberg 41415174TW LED recessed light LED (monochrome) 6 W White
Datasheet 3832107 Brumberg 41415174TW LED recessed light LED (monochrome) 6 W White
User & Safety Instructions 3832107 Brumberg 41415174TW LED recessed light LED (monochrome) 6 W White
The necessary accessories are required to use the article as described.