• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 41444123 LED recessed light LED (monochrome) 6 W Beige

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 6 W Total luminous flux= 730 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

Total luminous flux

730 lm

3000 K

Colour

White

Protection screen

Clear

Radiation angle

40°

Light features

Recess mount option

Ceiling mount option

Swivelling

Incl. ballast

Dimmable

Direct light emission

Recess diameter

68 mm

Recess depth

42 mm

Protection class

II

Factory colour

Beige

Material

Aluminium

Glass

n.rel.

Dim

(L x W x H) 82 x 82 x 3 mm

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Width

82 mm

Height

3 mm

Length

82 mm

Type

powder-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830879 Brumberg 41444123 LED recessed light LED (monochrome) 6 W Beige

Datasheet 3830879 Brumberg 41444123 LED recessed light LED (monochrome) 6 W Beige

User & Safety Instructions

User & Safety Instructions 3830879 Brumberg 41444123 LED recessed light LED (monochrome) 6 W Beige

User & Safety Instructions 3830879 Brumberg 41444123 LED recessed light LED (monochrome) 6 W Beige

User & Safety Instructions 3830879 Brumberg 41444123 LED recessed light LED (monochrome) 6 W Beige

Description

LED spotlight set, DALI dimmable, with connection box, beige structure, square. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / glass / plastic, protection class: On the room side: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 6 3,000 W, number of lights / sockets: 38 piece, light current: 730 lm, color temperature: White, radiation angle: 1°, Adjustability: swiveling, With operating device: yes, dimmable: yes, type of dimming: DALI-2.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.