
1/6
LED recessed light
230 V
1
LED (monochrome)
6 W
6 W
640 lm
640 lm
3000 K
White
40°
Swivelling
68 mm
36 mm
IP20
II
White
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
Yes
Yes
3000 K
82 mm
82 mm
not relevant
Datasheet 2291243 Brumberg 41465073 41465073 LED recessed light LED (monochrome) 6 W White
The necessary accessories are required to use the article as described.