• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 41475423 41475423 LED recessed light LED (monochrome) Bulb cannot be changed 6 W Stainless steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lamps LED recessed downlight 230V 3000K round 41475423

  • Power= 6 W Total luminous flux= 640 lm Colour temperature= 3000 K White

Technical specifications

  • Operating device: LED operating device current-controlled
  • Dimming DALI: Yes
  • With bulb: Yes
  • Colour temperature: 3000 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: AC
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Bulb cannot be changed

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

640 lm

Total luminous flux

640 lm

3000 K

Colour

White

Radiation angle

40°

Light features

Dimmable

Recess diameter

68 mm

Recess width

45 mm

Recess depth

45 mm

Outside Ø

82 mm

Protection class

II

Factory colour

Stainless steel

Material

Stainless steel

n.rel.

Yes

Light bulb included

Yes

Colour temperature range

3000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2293598 Brumberg 41475423 41475423 LED recessed light LED (monochrome) Bulb cannot be changed 6 W Stainless steel

User & Safety Instructions

User & Safety Instructions 2293598 Brumberg 41475423 41475423 LED recessed light LED (monochrome) Bulb cannot be changed 6 W Stainless steel

Description

LED installation spotlight set BB03, dimmable, with DALI converter, stainless steel. Designed in a compact design for quick mounting without tools for ceiling installation. Set incl. DALI converter for 230 V mains voltage, dimensions of converter: L 110.5 x W 52 x H 22 mm. Mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 6W, number of bulbs / sockets: 1.0 pcs, luminous flux: 640lm, color temperature: 3000K, light color: White, angle of radiation: 38°, adjustability: Swiveling, with operating device, type of dimming: DALI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.