
1/2
LED recessed light
230 V
1
LED (monochrome)
7 W
7 W
680 lm
3000 K
White
40°
Ceiling mount option
Recess mount option
Dimmable
Swivelling
68 mm
38 mm
82 mm
IP20
II
White
Aluminium
n.rel.
Yes
3000 K
80-89
not relevant
Datasheet 2598773 Brumberg 41479173 41479173 LED recessed light LED (monochrome) 7 W White
User & Safety Instructions 2598773 Brumberg 41479173 41479173 LED recessed light LED (monochrome) 7 W White
The necessary accessories are required to use the article as described.