
1/2
LED recessed light
230 V
1
LED (monochrome)
7 W
7 W
620 lm
3000 K
White
40°
Ceiling mount option
Recess mount option
Dimmable
68 mm
50 mm
85 mm
IP65
II
White
Aluminium
n.rel.
Yes
3000 K
80-89
not relevant
Datasheet 2610949 Brumberg 41480173 41480173 LED recessed light LED (monochrome) 7 W White
User & Safety Instructions 2610949 Brumberg 41480173 41480173 LED recessed light LED (monochrome) 7 W White
The necessary accessories are required to use the article as described.