• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 41499183 41499183 LED recessed/surface-mount light LED (monochrome) Built-in LED 7 W White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 7 W Total luminous flux= 680 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

7 W

7 W

680 lm

Total luminous flux

680 lm

3000 K

Colour

Warm white

Type

Square

Protection screen

Clear

Radiation angle

40°

Light features

Swivelling

Ceiling mount option

Dimmable

Recess diameter

68 mm

Recess depth

43 mm

External length

82 mm

External width

82 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

Plastic

n.rel.

Dim

(W x H) 82 mm x 4.5 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Width

82 mm

Height

4.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2747856 Brumberg 41499183 41499183 LED recessed/surface-mount light LED (monochrome) Built-in LED 7 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.