• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 41612163DA 41612163DA LED recessed light

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP) IP20
  • Surface protection: Powder-coated
  • Protection class: II
  • Material of housing: Aluminium
  • Nominal voltage: 230 V
  • Voltage type AC
  • Bulb: LED not replaceable
  • Radiation angle: Wide radiation 41-80°
  • Operating device: LED operating device current-controlled
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Light color: White
  • Colour temperature: 3000 K
  • Color Rendering Index CRI: 90-100
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Type of wiring: Finish
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Suitable for mounting on a panel: No.
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: No.
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: No.
  • Suitable for traverse installation: No.
  • Suitable for cable system: No.
  • Adjustable: Not adjustable
  • With motion detector: No.
  • With light sensor: No.
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Housing color: Silver
  • Surface brushed: No.
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Reflector: Other
  • Light distribution: Symmetric
  • Light emission: Direct
  • Suitable for lamp output 10.5 W
  • Max. System power 10.5 W
  • Luminous flux: 1408 lm
  • Rated light current according to IEC 62722-2-1: 1408 lm
  • Installation height/depth 77 mm
  • Installation diameter 100 mm
  • Covering of the lamp with thermal insulation material is possible: No.
  • Operation via Bluetooth: No.
  • Outer diameter: 115 mm
  • Cover material: Transparent plastic
  • Suitable for pedestal-/floor mounting: No.
  • Suitable for rail mounting: No.
  • Socket: Without
Product type

LED recessed light

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3547733 Brumberg 41612163DA 41612163DA LED recessed light

User & Safety Instructions

User & Safety Instructions 3547733 Brumberg 41612163DA 41612163DA LED recessed light

Description

LED recessed downlight, DALI dimmable, reflector silver, faceted, structural silver, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Design: Without socket, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / glass / plastic, protection class: Space side: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 10.5 3,000 W, number of bulbs / sockets: 55 piece, light current: 1,408 lm, color temperature: White, angle of radiation: 1°, Adjustable: not adjustable, with operating device: yes, type of dimming: DALI-2.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.