• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 45320080 Recess bracket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimming depends on the operating device: no.
  • Phase section dimming: no.
  • Suitable for panel mounting: Yes
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: no.
Product type

Recess bracket

n.rel.

Recess diameter

68 mm

Material

Aluminium

Glass

Protection class

III

Type

Circular

Protection screen

Clear

Outside Ø

83 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337184 Brumberg 45320080 Recess bracket

Description

Panel-mounted downlight COVER-UP, IP44, black with clear decorative glass, round. Designed in a compact design for quick mounting without tools for ceiling installation. All Brumberg MR16 LED modules can be used for THE cover-UP installation unit. The installation depth of the lamp depends on the LED module used. Mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / steel / glass, protection class: According to DIN EN 60529: IP44*, protection class: (EN 61140) III, power: LED, max. 14W, adjustability: Not adjustable, without operating device, type of dimming: Depending on the operating device.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?