

Flush mount light
12 V
1
GX5.3
HV halogen
50 W
50 W
White
Square
Swivelling
80 mm
80 mm
55 mm
IP20
III
Aluminium
Aluminium
n.rel.
(L x W) 90 mm x 90 mm
Yes
Yes
90 mm
90 mm
Datasheet 2291981 Brumberg 512811 512811 Flush mount light HV halogen GX5.3 50 W Aluminium
User & Safety Instructions 2291981 Brumberg 512811 512811 Flush mount light HV halogen GX5.3 50 W Aluminium
The necessary accessories are required to use the article as described.