• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 58192003 58192003 LED ceiling light LED (monochrome) Built-in LED 15 W White

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 15 W Total luminous flux= 1370 lm Colour temperature= 3000 K Warm white

Technical specifications

Dim

(L x W) 310 mm x 310 mm

Type

Square

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

310 mm

Bulb type

LED (monochrome)

Built-in LED

Length

310 mm

Rating per bulb

15 W

Depth

90 mm

15 W

Light features

Ceiling mount option

Protection class

I

IP20

Factory colour

White

n.rel.

Colour rendering index

80-89

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1370 lm

1.370 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2744233 Brumberg 58192003 58192003 LED ceiling light LED (monochrome) Built-in LED 15 W White

User & Safety Instructions

User & Safety Instructions 2744233 Brumberg 58192003 58192003 LED ceiling light LED (monochrome) Built-in LED 15 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.