• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 60025183 60025183 LED wall light LED 12 W LED (monochrome) Black

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lamps LED wall-mount lamp 3000K 230V black 60025183

  • Power= 12 W
  • Total luminous flux= 322 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

  • Operating device: LED operating device current-controlled
  • Color rendering index CRI: 80-89
  • Suitable for installation: Yes
  • Light emission: Direct/indirect
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With air vents: Yes
Product type

LED wall light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

10 W

12 W

Light features

Suitable for wall mounting

Radiation angle

80°

Protection class

I

IP54

Factory colour

Black

Material

Aluminium

Plastic

Dim

(L x W x H) 117 x 115 x 120 mm

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

322 lm

322 lm

Width

115 mm

Height

120 mm

Length

117 mm

Depth

120 mm

Documents & Downloads

Datasheet

Datasheet 2298044 Brumberg 60025183 60025183 LED wall light LED 12 W LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 2298044 Brumberg 60025183 60025183 LED wall light LED 12 W LED (monochrome) Black

Description

LED wall mount lamp, IP54, black. Compact design for harmonious implementation in harmonious, architectural room concepts. Direct and indirect light emission (a centrally located light source). Socket: Without, Mounting type: Mounting assembly, Mounting location: Wall mounting, Material: Aluminum / acrylic, Protection type: According to DIN EN 60529: IP54, Protection class: (EN 61140) I, Voltage: 230V AC 50Hz, Power: 10W, Number of bulbs / sockets: 1.0 pcs, Light current: 800lm, Color temperature: 3000K, Light color: White, Radiation angle: 120°, With operating device, type of dimming: Switchable,

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.