• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 60122103 LED floor-fitted non-recessed light LED (monochrome) w/o 3 W Grey

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 3 W
  • Total luminous flux= 288 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Product type

LED floor-fitted non-recessed light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

3 W

3 W

3000 K

Colour

White

Total luminous flux

288 lm

Light features

Incl. ballast

Direct light emission

Factory colour

Grey

Material

Aluminium

Plastic

IP66

IK07

Protection class

I

Dim

(Ø x H) 90 mm x 75 mm

n.rel.

Height

75 mm

(Ø)

90 mm

Type

Powder-coated, with base plate

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831327 Brumberg 60122103 LED floor-fitted non-recessed light LED (monochrome) w/o 3 W Grey

Datasheet 3831327 Brumberg 60122103 LED floor-fitted non-recessed light LED (monochrome) w/o 3 W Grey

User & Safety Instructions

User & Safety Instructions 3831327 Brumberg 60122103 LED floor-fitted non-recessed light LED (monochrome) w/o 3 W Grey

Description

LED-floor mounted luminaire, IP65, switchable, graphite structure, other. Design in a compact design for the harmonious implementation in an architectural space concept. Design: Without socket, mounting type: Mounting, mounting location: Floor mounting, material: Aluminum, protection class: Inside: According to DIN EN 60529: IP66, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 3 W, number of bulbs / sockets: 3 piece, light current: 288 lm, color temperature: 3,000 K, light color: White, angle of radiation: 1, Radiation angle: 165, adjustability: not adjustable, with operating device: yes, dimmable: no, type of dimming: switchable.

This text is machine translated.

What kind of Garden & Decorative Lighting are you looking for?