Operating device: LED operating device voltage-controlled
Energy efficiency class of light source according to EU directive 2019/2015: Not required
Light color: White
Colour temperature: 4000 K
Color Rendering Index CRI: 80-89
Adjustable color temperature: No.
Luminous flux can be set: No
Adjustable radiation angle: No.
Type of wiring: Finish
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
Suitable for mounting on the panel: Yes
Suitable for panel mounting: No.
Suitable for wall mounting: No.
Suitable for suspended engine mounting: No.
Suitable for ceiling mounting: No.
Suitable for traverse installation: No.
Suitable for cable system: No.
Adjustable: Pivoting
With motion detector: No.
With light sensor: No.
With bulb: Yes
Suitable for the number of bulbs: 1
Housing color: Titanium
Surface brushed: No.
With operating device: Yes
Removable operating device: Yes
Dimmer 0-10 V: No
Dimmer 1-10 V: No
Dimming DALI-2: No.
DALI dimming: No.
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming Touch and Dim: No.
Zigbee dimming: No.
Dimming with push-button: No.
Without dimming function: Yes
Light distribution: Asymmetric
Light emission: Direct
Suitable for lamp output 225 W
Max. System power 225 W
Luminous flux: 30300 lm
Rated light current according to IEC 62722-2-1: 30300 lm
Operation via Bluetooth: No.
Suitable for screen workstations according to EN 12464-1: No.
Cover material: Transparent glass
Color consistency (McAdam ellipse): SDCM3
Socket: Without
Product type
LED floodlight
Bulb type
LED (monochrome)
n.rel.
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3552316 Brumberg 60808644 60808644 LED floodlight
User & Safety Instructions
User & Safety Instructions 3552316 Brumberg 60808644 60808644 LED floodlight
Description
LED floodlight, IP66, asymmetric, switchable, titanium mat rectangular Design in a compact design for the harmonious implementation in an architectural space concept. Design: Without socket, mounting type: Mounting, mounting location: Wall mounting, material: Aluminium / glass, protection class: From room: According to DIN EN 60529: IP66, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 4,000 W, number of lights / sockets: 1 piece, light current: 30,300 lm, color temperature: 225 K, with operating device: Yes, dimmable: No, Type of dimming: switchable.
This text is machine translated.
Description
LED floodlight, IP66, asymmetric, switchable, titanium mat rectangular Design in a compact design for the harmonious implementation in an architectural space concept. Design: Without socket, mounting type: Mounting, mounting location: Wall mounting, material: Aluminium / glass, protection class: From room: According to DIN EN 60529: IP66, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 4,000 W, number of lights / sockets: 1 piece, light current: 30,300 lm, color temperature: 225 K, with operating device: Yes, dimmable: No, Type of dimming: switchable.
This text is machine translated.
What kind of LED Outdoor Spot & Flood Lights are you looking for?