• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 60809644 60809644 LED floodlight

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LED floodlight 4000K 60809644

Technical specifications

  • Protection class (IP) IP66
  • Protection class: I
  • Impact strength: IK08
  • Material of housing: Aluminium
  • Nominal voltage: 230 V
  • Voltage type AC
  • Bulb: LED not replaceable
  • Operating device: LED operating device voltage-controlled
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Type of wiring: Finish
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for panel mounting: No.
  • Suitable for wall mounting: No.
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: No.
  • Suitable for traverse installation: No.
  • Suitable for cable system: No.
  • Adjustable: Pivoting
  • With motion detector: No.
  • With light sensor: No.
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Housing color: Titanium
  • Surface brushed: No.
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Light distribution: Symmetric
  • Light emission: Direct
  • Suitable for lamp output 275 W
  • Max. System power 275 W
  • Luminous flux: 36500 lm
  • Rated light current according to IEC 62722-2-1: 36500 lm
  • Operation via Bluetooth: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Cover material: Transparent glass
  • Color consistency (McAdam ellipse): SDCM3
  • Socket: Without
Product type

LED floodlight

Bulb type

LED (monochrome)

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3548294 Brumberg 60809644 60809644 LED floodlight

User & Safety Instructions

User & Safety Instructions 3548294 Brumberg 60809644 60809644 LED floodlight

Description

LED floodlight, IP66, balanced, switchable, titanium mat, rectangular Design in a compact design for the harmonious implementation in an architectural space concept. Design: Without socket, mounting type: Mounting, mounting location: Wall mounting, material: Aluminium / glass, protection class: From room: According to DIN EN 60529: IP66, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 4,000 W, number of lights / sockets: 100 piece, light current: 36,500 lm, color temperature: 275 K, radiation angle: 1°, with operating device: Yes, Type of dimming: switchable.

This text is machine translated.