• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 65121103 65121103 LED wall light Built-in LED 7.9 W LED (monochrome) Grey

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LED wall-mounted luminaire 3000K, graphite 65121103

  • Power= 7.9 W
  • Total luminous flux= 680 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: Yes
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: No.
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Suitable for the number of bulbs: 1
  • Material of housing: Aluminium
  • Housing color: Grey
  • Design of grid: Without
  • Voltage type AC
  • Nominal voltage: 230 V
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: No.
  • Without dimming function: Yes
  • Light emission: Direct
  • Protection class (IP) IP54
  • Protection class: I
  • Lamp with limited surface temperature ""D-sign"": No.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • With motion detector: Yes
  • With light sensor: No.
  • With air vents: No.
  • Suitable for lamp output 7.9 W
  • Max. System power 7.9 W
  • Light output 86.08 lm/W
  • Rated light current according to IEC 62722-2-1: 680 lm
  • Light color: White
  • Colour temperature: 3000 K
  • Color Rendering Index CRI: 80-89
  • Width 100 mm
  • Height/depth 105 mm
  • Length: 104 mm
  • Type of wiring: Finish
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

8 W

7.9 W

Light features

Incl. ballast

Radiation angle

120°

Protection class

I

IP54

Factory colour

Grey

Material

Aluminium

Dim

(L x W x H) 104.00 x 100.00 x 105.00 mm

n.rel.

Type

Rectangular

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

680 lm

680 lm

Width

100.00 mm

Height

105.00 mm

Length

104.00 mm

Depth

105 mm

Rated luminous flux

680 lm

Colour rendering index

80-89

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3135804 Brumberg 65121103 65121103 LED wall light Built-in LED 7.9 W LED (monochrome) Grey

Description

LED wall-mounted luminaire, IP54, structure graphite, rectangular. Design in a compact design for the harmonious implementation in an architectural space concept. Mounting type: Mounting, mounting location: Wall mounting, material: Aluminum / plastic, protection class: On the room side: According to DIN EN 60529: IP54, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 7.9 W, number of lights / sockets: 3,000 piece, light current: 120 lm, color temperature: From 3,000 K to 1 K, light color: White, angle: 680°, adjustable: not adjustable, with operating device: yes, Type of dimming: switchable.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.