• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 6564 6564 Flush mount light HV halogen GX5.3 50 W Titanium

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires NV-BUILT-IN RADIATOR GX5.3 titan 00006564

  • Power= 50 W White

Technical specifications

  • Operating device: Electronic transformer
  • Dimming depends on the operating device: Yes
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for clamp mounting: no.
  • Lamp: Low-voltage halogen lamp
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: no.
  • Voltage type: AC
Product type

Flush mount light

Operating voltage

12 V

No. of bulbs

1

GX5.3

Bulb type

HV halogen

Rating per bulb

50 W

50 W

Colour

White

Type

Square

Light features

Swivelling

Recess diameter

68 mm

Recess depth

55 mm

IP20

Protection class

III

Factory colour

Titanium

Material

Aluminium

n.rel.

Dim

(L x W) 82 mm x 82 mm

Yes

Light bulb included

No

Width

82 mm

Length

82 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2291364 Brumberg 6564 6564 Flush mount light HV halogen GX5.3 50 W Titanium

User & Safety Instructions

User & Safety Instructions 2291364 Brumberg 6564 6564 Flush mount light HV halogen GX5.3 50 W Titanium

Description

Panel-mounted emitter, titanium, square. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: GX5.3, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, voltage: 12V, power: Max. 50W, number of bulbs / sockets: 1.0 pcs, adjustability: Can be swiveled, without operating device, type of dimming: Other,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.